
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Lindy 0.5m DisplayPort 1.2 Cable, Black Line
- DisplayPort 1.2 cable, ideal for small office/home office range
- Supports UHD resolutions up to 4096 x 2160 @ 60 Hz 4:4:4 10-Bit
- Robust PVC housing with 24K gold plated contacts and nickel-plated plug
- 3-way shielded cable with corrosion-resistant, 30 AWG tin-plated copper conductor
- DisplayPort 1.2, 4K, 3D, 21.6 Gbit/s
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
DisplayPort plug
- Video resolution
4096 x 2160 Pixel
- Cable length
0.50 m
- Factory colour
Black
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1847632 LINDY DisplayPort Cable DisplayPort plug, DisplayPort plug 0.50 m Black 36490 DisplayPort cable
User & Safety Instructions
User & Safety Instructions 1847632 LINDY DisplayPort Cable DisplayPort plug, DisplayPort plug 0.50 m Black 36490 DisplayPort cable
Warranty Terms
Warranty Terms 1847632 LINDY DisplayPort Cable DisplayPort plug, DisplayPort plug 0.50 m Black 36490 DisplayPort cable
Description
Cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The Black Line Display port cable from the cable line concept are cable solutions for high resolutions with unlimited functionality in the entry-level segment. They are ideal for professional business applications, but also for the small office/home office range.
The Black Line Display port cable have a 3-fold shielding and tinned copper conductors with 30 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and maximum reliability ensure the high quality of manufactured with 24K gold-plated contacts and nickel-plated plug-in sleeves.
Supports UHD resolutions up to 4K 4096 x 2160 @ 60 Hz 4:4:4 10bit. The Black Line Display port cable are also able to transfer 32-channel audio and Dolby True HD. In addition, these cable a 4:4:4 Farbunterabtastung all brightness and image information in brilliant quality.
This text is machine translated.
The Black Line Display port cable have a 3-fold shielding and tinned copper conductors with 30 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and maximum reliability ensure the high quality of manufactured with 24K gold-plated contacts and nickel-plated plug-in sleeves.
Supports UHD resolutions up to 4K 4096 x 2160 @ 60 Hz 4:4:4 10bit. The Black Line Display port cable are also able to transfer 32-channel audio and Dolby True HD. In addition, these cable a 4:4:4 Farbunterabtastung all brightness and image information in brilliant quality.
This text is machine translated.
Features
- Connector A: Displayport Plug
- Connector B: display port connector
- Housing material: ABS
- Coating of connector: Nickel
- Pin Design: phosphor bronze
- Coating of pins: 24K Gold 3µm
- Dimensions: 21.0 x 38.9 x 12 (approx.) WXDXH mm (0.3x 1.53 x 0.47 in)
- Standard: DisplayPort 1.2
- Colour: Black
- Type: round
- Sheath diameter 6 mm (0.24 in)
- Sheath material: PVC
- Conductor material: tin-plated copper
- Conductor dimensions: 30 AWG
- Shielding: copper braid, 80%
- Supported Tape width: 21 Gbit/s
- Maximum resolution: 4096 x 2160 @ 60 Hz 4:4:4 10-bit
- Nominal Attenuation: 300 kHz-825 MHz< 5dB, 825 MHz< 2.475 GHz -4.125 -2.475 GHz 5dB,< 12 dB, 4.125 GHz 5.1 GHz GHz -< 20 dB
- Minimum bend radius: 48 mm (1.01 in)
- Operating temperature: -20°C - 80°C (-4°F - 176°F)
- Storage temperature: -25°C - 85°C (-13°F - 185°F)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 77.46€ 76.46*
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- Thunderbolt
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























