• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY HDMI Cable HDMI-A plug, HDMI-A plug 0.50 m Black 36470 4K UHD HDMI cable

1/2
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lindy 0.5m high-speed HDMI Cable, Black Line

  • High-speed HDMI cable ideal for small office/home office range.
  • Supports UHD resolutions up to 4096 x 2160 @ 60 Hz 4:4:4 8-Bit
  • Robust PVC housing with nickel-plated plug and 24K gold-plated contacts
  • 3-way shielded cable with corrosion-resistant, 30 AWG tin-plated copper conductor
  • HDMI 2.0-compliant: 3D, 4K, 18 Gbit/s, HEC, ARC, CEC, Dolby True HD, DTS-HD Master Audio, HDMI ATC certified

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Cable version

HDMI High Speed

Video resolution

4096 x 2160 Pixel

Cable length

0.50 m

Factory colour

Black

Cable features

4K UHD

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Weight

0.045

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1847625 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 0.50 m Black 36470 4K UHD HDMI cable

User & Safety Instructions

User & Safety Instructions 1847625 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 0.50 m Black 36470 4K UHD HDMI cable

Warranty Terms

Warranty Terms 1847625 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 0.50 m Black 36470 4K UHD HDMI cable

Description

Cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The Black Line High-speed HDMI cable from the cable line concept are cable solutions for high resolutions with unlimited functionality in the entry-level segment. They are ideal for applications in the small office/home office range.

The Black Line High Speed HDMI cables have a 3-fold shielding and tinned copper conductors with 30 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high quality of manufactured with 24K gold-plated contacts and nickel-plated plug-in sleeves.

Supports UHD resolutions up to 4K 4096 x 2160 @ 60 Hz 4:4:4 8 bit. The Blackline HDMI cables transmit also 32-channel audio and Dolby True HD.

The Blackline HDMI cable meet at any time the latest HDMI specifications and support maximum bandwidth of 18G with cable lengths of up to 5 m.

This text is machine translated.

Features

  • Connector A: HDMI type A plug
  • Connector B: HDMI type A plug
  • Housing material: PVC
  • Coating of connector: Nickel
  • Pin Design: phosphor copper
  • Coating of the Pins: gold-plated
  • Dimensions (approx.): 19 x 34.1 x 10.8 mm (wxdxh 0.75 x 1.34 x 0.43in)
  • Standard: High-speed HDMI with Ethernet
  • Colour: Black
  • Type: round
  • Sheath diameter: 5.5mm (0.22 in)
  • Sheath material: PVC
  • Conductor material: Copper-coated steel
  • Conductor dimensions: 30 AWG
  • Shielding: aluminum foil
  • Supported Tape width: 18 Gbit/s
  • Maximum resolution: 4096 x 2160 @ 60 Hz 4:4:4 8-Bit
  • Nominal Attenuation: 300 kHz-825 MHz< 5dB, 825 MHz -2.475< -4.125 2.475 GHz GHz GHz 5 dB,< 12 dB, 4.125 GHz 5.1 GHz< 20 dB
  • Minimum bend radius: 22 mm (0.87 in)
  • Operating temperature: -30°C - 80°C (-22°F - 176°F)
  • Storage temperature: -10°C - 80°C (14°F - 176°F)
  • ATC approved: Yes

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.96€ 71.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)