• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY HDMI Cable HDMI-A plug, HDMI-A plug 1.00 m Black 36962 4K UHD HDMI cable

1/2
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lindy 1m HDMI high-speed HDMI cable, Anthra Line

  • Professional high-speed HDMI cable for high-performance commercial AV and IT applications
  • Supports UHD resolutions up to 4096 x 2160 @ 60 Hz and HDTV resolutions up to 1080p
  • Robust PVC housing with 24K gold-plated contacts and plug-in sleeves
  • 3-way shielded cable with corrosion-resistant, 30 AWG tin-plated copper conductor
  • HDMI 2.0-compliant: 3D, 4K, 18 Gbit/s, HEC, ARC, CEC, Dolby True HD, DTS-HD Master Audio, HDMI ATC certified

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Cable version

HDMI High Speed

Video resolution

4096 x 2160 Pixel

Cable length

1.00 m

Factory colour

Black

Cable features

4K UHD

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Weight

0.070

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1847615 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 1.00 m Black 36962 4K UHD HDMI cable

User & Safety Instructions

User & Safety Instructions 1847615 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 1.00 m Black 36962 4K UHD HDMI cable

Warranty Terms

Warranty Terms 1847615 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 1.00 m Black 36962 4K UHD HDMI cable

Description

Cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The Anthra Line HDMI cable from the cable line concept are the professional choice when it comes to connections for high resolutions in commercial AV and IT applications can be realized.

The Anthra Line HDMI cables have a 3-fold shielding and tinned copper conductors with 30 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and maximum reliability ensure the high quality of manufactured with 24K gold plated contacts and plug-in sleeves.

Supports UHD resolutions up to 4K 4096 x 2160 @ 60 Hz 4:4:4 8 bit. In addition, transfer the Anthra Line HDMI cable 32-channel audio and Dolby True HD.

The ANTHRA HDMI cable meet at any time the latest HDMI specifications and support a maximum bandwidth of 18G with cable lengths of up to 5 m.

This text is machine translated.

Features

  • Connector A: HDMI type A plug
  • Connector B: HDMI type A plug
  • Housing material: PVC
  • Coating of the connector: 24K Gold 3µm
  • Pin Design: phosphor copper
  • Coating of pins: 24K Gold 3µm
  • Dimensions (approx.): 19 x 34.1 x 10.8 mm (wxdxh 0.75 x 1.34 x 0.43in)
  • Standard: High-speed HDMI with Ethernet
  • Colour: Black
  • Type: round
  • Sheath diameter 6 mm (0.24 in)
  • Sheath material: PVC
  • Conductor material: Copper
  • Conductor dimensions: 30 AWG
  • Shielding: copper braid, 65%
  • Supported Tape width: 18 Gbit/s
  • Maximum resolution: 4096 x 2160 @ 60 Hz 4:4:4 8-Bit
  • Nominal Attenuation: 300 kHz-825 MHz< 5dB, 825 MHz -2.475< -4.125 2.475 GHz GHz GHz 5 dB,< 12 dB, 4.125 GHz 5.1 GHz< 20 dB
  • Minimum bend radius: 48 mm (1.01 in)
  • Operating temperature: -30°C - 80°C (-22°F - 176°F)
  • Storage temperature: -10°C - 80°C (14°F - 176°F)
  • ATC approved: Yes

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.46€ 73.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)