• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY HDMI Cable HDMI-A plug, HDMI-A plug 10.00 m Black 36468 4K UHD HDMI cable

1/2
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connections
HDMI-A plug
HDMI-A plug
Cable version
HDMI High Speed
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LINDY 36468 HDMI-cable 10 m HDMI type A (standard) black

  • High-speed HDMI cable ideal for small office/home office range.
  • Supports UHD resolutions up to 4096 x 2160 @ 60 Hz 4:4:4 8-Bit
  • Robust PVC housing with nickel-plated plug and 24K gold-plated contacts
  • 3-way shielded cable with corrosion-resistant, 30 AWG tin-plated copper conductor
  • HDMI 2.0-compliant: 3D, 4K, 18 Gbit/s, HEC, ARC, CEC, Dolby True HD, DTS-HD Master Audio, HDMI ATC certified

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed

Video resolution

4096 x 2160 Pixel

Cable length

10.00 m

Factory colour

Black

Cable features

4K UHD

Cable use

TV/monitor

Cable design

Round

28

Frame rate

30 Hz

Weight

0.555

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013191 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 10.00 m Black 36468 4K UHD HDMI cable

Warranty Terms

Warranty Terms 3013191 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 10.00 m Black 36468 4K UHD HDMI cable

Description

From the cable line - connectivity concept developed by LINDY black line standard HDMI cables are fully equipped, high resolution entry-level connection solutions that are perfectly suitable for home and small office use.

Black Line standard HDMI cables have a triple shielded construction with 28AWG copper-coated steel wires for first-class performance and corrosion resistance. Nickel connectors and gold-plated contacts ensure signal integrity and reliability.

UHD resolutions up to 4K 4096 x 2160@30Hz 4:4:4 8bit are supported. Black Line HDMI cables are also capable of transmitting 32-channel audio and Dolby True HD.

The HDMI 2.0 specification is supported for a bandwidth capacity of 10.2 Gb/s in cable lengths up to 15 m.

This text is machine translated.

Features

  • Cable length 10 m
  • Connection 1: HDMI type A (standard)
  • Connector 1 Gender: Male
  • Connection 2: HDMI type A (standard)
  • Connector 2 Gender: Male
  • Coating plug contacts: Gold
  • HDMI version 2.0
  • Data transfer rate 10.2 Gbps
  • Product color: Black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.98€ 43.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)