• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY HDMI Cable HDMI-A plug, HDMI-A plug 10.00 m Black, Grey 36967 HDMI cable

Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI Standard

Video resolution

4096 x 2160 Pixel

Max. frequency

60 Hz

Cable length

10.00 m

Factory colour

Black

Grey

Cable use

TV/monitor

Copper

24

Weight

1.110

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534623 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 10.00 m Black, Grey 36967 HDMI cable

Warranty Terms

Warranty Terms 2534623 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 10.00 m Black, Grey 36967 HDMI cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 110.26€ 109.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)