
1/5
HDMI extender
HDMI™
HDMI™
RJ45
Infrared
1920 x 1080 p
150 m
Black
530 g
61.2 mm
88 mm
16.5 mm
(L x W x H) 61.2 x 88 x 16.5 mm
mains-powered
Cable
HDMI plug
HDMI plug
1920 x 1080 Pixel
60 Hz
PC
Yes
1080p
HDMI
1920 x 1080 Pixel
yes
User & Safety Instructions 3013176 LINDY HDMI & IR über IP Extender HDMI™ HDMI extender 150 m
Warranty Terms 3013176 LINDY HDMI & IR über IP Extender HDMI™ HDMI extender 150 m