• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY HDMI & IR über IP Receiver RJ45, Infrared HDMI receiver 150 m

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

HDMI & IR via IP receiver

  • Adds another receiver to an existing extender system to set up larger network-based signal distribution scenarios
  • Simple, scalable solution for one-to-many installations
  • Supports resolutions of up to 1920x1080@60Hz 
  • Supports the transmission of the IR remote control signal from the transmitter to the receiver

Technical specifications

Product type

HDMI receiver

Interfaces (input)

RJ45

Infrared

Interfaces (output)

HDMI™

Resolution (max.)

1920 x 1080 p

Range (max.)

150 m

Factory colour

Black

Weight

236 g

Length

61.2 mm

Width

88 mm

Height

16.5 mm

Dim

(L x W x H) 61.2 x 88 x 16.5 mm

Power supply (LOV)

mains-powered

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013178 LINDY HDMI & IR über IP Receiver RJ45, Infrared HDMI receiver 150 m

Warranty Terms

Warranty Terms 3013178 LINDY HDMI & IR über IP Receiver RJ45, Infrared HDMI receiver 150 m

Description

IP extenders enable reliable expansion of the signal range of HDMI signals via an IP network connection. They allow point-to-point connections or mixed configurations when used in combination with network switches. The use of existing IP infrastructure provides a cost-effective way for scalable extender solutions.

The HDMI & IR IP extender offers such a cost-effective option for extending the signal ranges over the distances of an existing local network.

The HDMI & IR IP receiver is a complementary solution for existing LINDY HDMI & IR IP extender systems (38398 ), which can be expanded in combination with network switches by using several receiver units to form scalable AV signal distribution solutions. Used as a point-to-point connection, the extender system bridges distances up to 150m using a Cat.6 cable. In combination with a network switch, even longer distances can be overcome, namely up to 3 network segments. In such a scenario, setups can be created very flexibly by adding more receivers, for example in order to be able to show AV-contents on displays at several remote locations simultaneously. Ideal for various possible applications in the retail sector, connected office or for installations in the training or education sector.

Through its support for Full HD up to 1920x1080@60Hz 4:4:4 8Bit the Extender transfers high-resolution AV-contents in high-quality, can be used for instance for digital signage displays as eye-catcher, for powerful installations in the home area or for the AV-signal distribution in the hospitality industry. The integrated IR support allows the user to control the connected source device via its IR remote control. 

Please note: Use a dedicated network for larger installations. The HDMI via IP Extender uses video compression at full 1080p resolution.

This text is machine translated.

Features

  • AV-interface HDMI
  • Interface standard: HDMI 1.3
  • Bandwidth supported: 6.75 Gb/s.
  • Maximum range: 150m (492.12ft)
  • Maximum resolution: 1920x1080@60Hz 4:4:4 8bit
  • HDCP-support: 1.4
  • Audio:2 Channel PCM
  • IR support 20 - 60 Hz
  • Transmission protocol: IP (H.265 video compression)
  • Transmission medium 1 x Cat. 5e/6
  • SSD203D chipset
  • Receiver inputs: RJ45 (socket), IR (socket)
  • Receiver outputs: HDMI (socket)
  • Power supply 5.5/2.1mm
  • Housing dimensions WxTxH: 88x61.2x16.5mm (3.46x2.41x0.65in) per unit
  • Case material: metal
  • Net weight of equipment: 0.236kg (0.52lb) per unit
  • OPERATING TEMPERATURE -10°C - 50°C (14°F -122°F)
  • STORAGE TEMPERATURE: -20°C - 60°C (-4°F - 140°F)
  • Humidity: 20-90% RH, non-condensing
  • Power consumption 5VDC 1A
  • Colour, black

Scope of delivery

  • Receiver
  • IR receiver cable, 1.5m
  • Multi-country power supply (EU, UK, US & AUS)
  • LINDY manual

What kind of AV Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)