• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY KVM-Umschalter KVM changeover switch HDMI Mouse, Keyboard 4096 x 2160 Pixel

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LINDY KVM-Umschalter KVM changeover switch

  • Switches between 4 PCs equipped with HDMI and USB 3.0 ports from a single console (keyboard, mouse, monitor)

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

4

Video via

HDMI

Video resolution

4096 x 2160 Pixel

Controller

Mouse

Keyboard

Audio headphones

Yes

Audio microphone

Yes

No. of USB 2.0 ports

2 x

Stackable

No

Rack mount option

No

Switch function

Hot key

Key

Power supply (LOV)

via DC in

Factory colour

Multicolour

Weight

980 g

Length

108 mm

Width

231 mm

Height

23 mm

Dim

(L x W x H) 108 x 231 x 23 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3163366 LINDY KVM-Umschalter KVM changeover switch HDMI Mouse, Keyboard 4096 x 2160 Pixel

Warranty Terms

Warranty Terms 3163366 LINDY KVM-Umschalter KVM changeover switch HDMI Mouse, Keyboard 4096 x 2160 Pixel

Description

The LINDY 4 port HDMI 4K60, USB 3.0 & audio KVM switch offers a compact solution for the access and control of up to four PCs equipped with HDMI over a single keyboard, mouse and a monitor.

Resolution support up to 4K Ultra HD 60Hz ensures maximum image quality and Ideal for sophisticated graphic content in gaming setups or during video editing. The additional support for HDR sees to it that video contents can be displayed with improved brightness, larger contrasts and a much larger color range. You can also connect headphones or speakers to the audio outputs on the main unit to add immersive 2-channel audio playback and a microphone to the Setup; pressing the Audio On/Off button on the front panel will mute these devices. These ports are not coupled with the embedded audio stream of the HDMI signal, but with a built-in USB converter. Another USB device, e.g. a printer, scanner or an external mass storage device, can be connected to the additional USB 3.0 port on the front of the switch.

This text is machine translated.

Scope of delivery

  • LINDY 39313 4 port HDMI 4K60, USB 3.0 & audio KVM switch, Multi-Country power supply, Lindy manual

More interesting products

(*All information is plus legal VAT)