• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY LINDY Cat.5 KVM Extender Combo 300 via RJ45 network cable 300 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Lindy Cat.5 KVM Extender Combo 300, PS/2, USB & VGA

  • Premium KVM extender transmits VGA, USB as well as mouse and keyboard signals up to 300m wide, integrated KVM switches enable local consoles or local workstation computers

Technical specifications

Product type

KVM extender

Transfer type

via RJ45 network cable

Resolution (max.)

1920 x 1200 p

Range (max.)

300 m

Factory colour

Black

Weight

1.79

Length

150 cm

Width

100 mm

Height

50 mm

Dim

(L x W x H) 150 cm x 100 mm x 50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1834865 LINDY LINDY Cat.5 KVM Extender Combo 300 via RJ45 network cable 300 m

User & Safety Instructions

User & Safety Instructions 1834865 LINDY LINDY Cat.5 KVM Extender Combo 300 via RJ45 network cable 300 m

Warranty Terms

Warranty Terms 1834865 LINDY LINDY Cat.5 KVM Extender Combo 300 via RJ45 network cable 300 m

Description

Supports high VGA picture quality up to 1920x1200 at distances up to 300m the connection is made via a favorable network cable (Cat. 5e/6, UTP, RJ45) the KVM Extender Combo 300 leaves no wish of the system administrator open: At the remote office workstation can be switched to a local workstation computer with the integrated KVM switch. A remote transmitter/KVM switch can also be connected to a local console. Supports USB and PS/2 mouse and keyboard connections in any combination, Also mixed with electronic image enhancement for RGB skew/runtime compensation, sharpness control, brightness OSD for configuring hotkeys, password protection, auto logout time, etc.

This text is machine translated.

What kind of AV Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)