• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY Lindy - KVM-/Audio-/USB-Switch - 2 x KVM/Audio/USB KVM changeover switch DisplayPort Remote control 3840 x 2160 Pi

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

2

Video via

DisplayPort

Video resolution

3840 x 2160 Pixel

Controller

Remote control

Audio headphones

Yes

Audio microphone

Yes

No. of USB 2.0 ports

6 x

Switch function

Remote control

Key

Distributor/switch features

+ remote control

Power supply (LOV)

via PSU

Factory colour

Black

Weight

674 g

Length

35 mm

Width

184 mm

Height

60 mm

Dim

(L x W x H) 35 x 184 x 60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534923 LINDY Lindy - KVM-/Audio-/USB-Switch - 2 x KVM/Audio/USB KVM changeover switch DisplayPort Remote control 3840 x 2160 Pi

Warranty Terms

Warranty Terms 2534923 LINDY Lindy - KVM-/Audio-/USB-Switch - 2 x KVM/Audio/USB KVM changeover switch DisplayPort Remote control 3840 x 2160 Pi

More interesting products

(*All information is plus legal VAT)