• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY Usb 2.0 Cat.6 Extender 50M. Power Over Rj45 USB type B USB extender via RJ45 network cable 50 m

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

USB extender

Transfer type

via RJ45 network cable

Interfaces (input)

USB type B

Interfaces (output)

USB type A

Range (max.)

50 m

Factory colour

Black

Weight

300 g

Length

6.7 cm

Width

6 cm

Height

2.3 cm

Dim

(L x W x H) 6.7 x 6 x 2.3 cm

No. of outputs

1 x

No. of inputs

1 x

Cable length

50 m

Version

Adapter

Type A

RJ45 8p8c plug

Type B

RJ45 8p8c plug

Cable use

USB 2.0

Connections

PoweredUSB 12V 2x4-pin plug

Connection type

USB 2.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534716 LINDY Usb 2.0 Cat.6 Extender 50M. Power Over Rj45 USB type B USB extender via RJ45 network cable 50 m

Warranty Terms

Warranty Terms 2534716 LINDY Usb 2.0 Cat.6 Extender 50M. Power Over Rj45 USB type B USB extender via RJ45 network cable 50 m

What kind of AV Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)