• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY USB-C® docking station 43202 Compatible with (brand): Universal USB-C® powered

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LINDY 43202 USB-C® docking station

  • Connection A (or inputs): USB-C®
  • Connecton B (or outputs): HDMI socket, DisplayPort socket, RJ45 socket, USB-A, USB-C®, 3.5 mm socket
  • No. of supported monitors: 3
  • Maximum resolution: 3840 x 2160 p
  • Key features: USB-C® powered

Technical specifications

  • Interface: USB type C to HDMI, DP, RJ45, USB type A, USB type C, 3.5mmInterface standard: USB 3.2 / 3.1 Gen 1 / USB 3.0, HDMI 2.0, Gigabit LAN, DisplayPort 1.4Supported bandwidth: 18G, 5Gbps, 10/100/1000Mbit/s.Maximum input resolution: 3840x2160@60HzMaximum output resolution: 3840x2160@60HzCHIPSET: VL170 / VL160, FL7102 / FL7112, AX88179A, GL3510, KT0200, RTD2142Compatibility: Computer with USB type C or Thunderbolt 3 port and DisplayPort Alternate Mode supportpower Delivery: PD 3.0 to 100W on port 1 and up to 65W on port 2HDCP support: HDCP 1.4/2.2Audio: 24/96kHz audio sampling rateSeparate audio ports: 1x audio combination connector 3.5mmSpecial features: MST, DisplayPort Alternate Mode, BC 1.2 charging function
Product type

USB-C® docking station

Type A

USB-C®

Type B

HDMI socket

DisplayPort socket

RJ45 socket

USB-A

USB-C®

3.5 mm socket

Suitable for

Notebook

Supported monitors

3

Resolution (max.)

3840 x 2160 p

Cable length

1 m

Factory colour

Black

Features

USB-C® powered

Width

185 mm

Height

28.7 mm

Depth

79 mm

Weight

1.2 kg

Dim

(W x H x D) 185 x 28.7 x 79 mm

Compatible with (brand)

Universal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626877 LINDY USB-C® docking station 43202 Compatible with (brand): Universal USB-C® powered

Description

The Lindy 2 Port Type C MST KVM Docking Station is a compact and versatile solution for connecting laptops to a range of interfaces, including two displays. This device has all the important interfaces required for a modern workstation and combines the convenience of a desktop docking station with a type C KVM switch. It offers two USB 3.2 type C inputs for connecting sources such as laptops, tablets or smartphones to share the same workstation and connected peripherals. Switching is possible simply by pressing the button on the top of the device.The docking station enables the connection of two screens via HDMI and DisplayPort outputs with resolutions of 3840x2160@60Hz using DisplayPort Alternate Mode via the USB type C connections. It also supports the MST function to manage the simultaneous connection of both monitors, one with 4K30 and one with 1920x1080@60Hz maximum resolutionThe front USB-type C and Type A ports offer a data transfer rate of up to 5 Gbps and BC 1.2 for fast charging - perfect for connecting peripherals such as hard drives, webcams and for charging mobile devices. Both USB type C inputs support USB power delivery 3.0, the PC1 port up to 100 W (if an additional type C PD power supply is connected to the PD port) and the PC2 port up to 65 W (if the supplied power supply is connected).It also offers a Gigabit Ethernet and a 3.5 mm port for connecting a network and an audio stereo input/output device such as headphones, speakers or microphone.

This text is machine translated.

Scope of delivery

  • 2 Port Type C MST KVM Docking Station
  • 2 x USB 3.2 Gen2 Type C cable, 1m
  • 2 x power cables IEC C13 (Schuko and UK), 1m
  • IEC C14 power supply
  • Lindy manual

More interesting products

(*All information is plus legal VAT)