• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY USB cable USB 2.0 USB-A plug, USB-Mini-B plug 2.00 m Black 90 degrees right 31972

Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB Mini-B
Connections
USB-A plug
USB-Mini-B plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to USB Mini-B

Connections

USB-A plug

USB-Mini-B plug

Factory colour

Black

Cable length

2.00 m

Shielding

Braid shielding/shielding film

Cable features

90 degrees right

AWG 28

Cable design

Round

Connector version

angled on one side

Copper

Transfer rate (max.)

480 MBit/s

Connection type

USB 2.0

Cable type

USB cable

Type A

USB 2.0 connector A

Type B

USB 2.0 connector Mini B

No. of A connectors

1 x

No. of B connections

1 x

Cable use

PC

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1916399 LINDY USB cable USB 2.0 USB-A plug, USB-Mini-B plug 2.00 m Black 90 degrees right 31972

User & Safety Instructions

User & Safety Instructions 1916399 LINDY USB cable USB 2.0 USB-A plug, USB-Mini-B plug 2.00 m Black 90 degrees right 31972

Warranty Terms

Warranty Terms 1916399 LINDY USB cable USB 2.0 USB-A plug, USB-Mini-B plug 2.00 m Black 90 degrees right 31972

Description

Lindy USB 2.0, 2 m. Cable length: 2m, connection 1: USB A connector Track 2: Mini USB B, USB version: 2.0, Connector Gender: Male/Male, data transfer rate (maximum): 480 Mbit/s, product color: black

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)