• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY USB cable USB 2.0 USB-A plug, USB-Mini-B plug 5.00 m Transparent 41785

Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB Mini-B
Connections
USB-A plug
USB-Mini-B plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to USB Mini-B

Connections

USB-A plug

USB-Mini-B plug

Factory colour

Transparent

Cable length

5.00 m

Shielding

Braid shielding/shielding film

AWG 28

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Connection type

USB 2.0

Cable type

USB cable

Type A

USB 2.0 connector A

Type B

USB 2.0 connector Mini B

No. of A connectors

1 x

No. of B connections

1 x

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1916431 LINDY USB cable USB 2.0 USB-A plug, USB-Mini-B plug 5.00 m Transparent 41785

User & Safety Instructions

User & Safety Instructions 1916431 LINDY USB cable USB 2.0 USB-A plug, USB-Mini-B plug 5.00 m Transparent 41785

Warranty Terms

Warranty Terms 1916431 LINDY USB cable USB 2.0 USB-A plug, USB-Mini-B plug 5.00 m Transparent 41785

Description

Lindy 41785. Cable length: 5m, connection 1: USB A connector Track 2: Mini USB B, USB version: 2.0, data transfer rate (maximum): 480 Mbit/s, Product Color: transparent

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)