• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly 5311 Flexible hose

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flexible hose

Operation type

mechanical

Content

1 pc(s)

Length

300 mm

Features

incl. mouthpiece

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386347 Liqui Moly 5311 Flexible hose

Description

Suitable for hand lever grease gun Order No. 5310). 300 mm LAN, Ø 13 mm, especially flexible, 4-jaw professional mouthpiece, burst pressure 1,600 bar – high work safety, 2-layer hose with identification, safety tested according to DIN 1283, rapid accessory change – no screwing required

This text is machine translated.

What kind of Grease Guns, Lubrication are you looking for?

More interesting products

(*All information is plus legal VAT)