Image similar
LED wired
LTL -4213
Red
2.1 V
15 mA
5 mm
Radial lead
3.7 mcd
657 nm
36°
Tinted
Diffused
Circular
(L x W x H) 35 x 5.6 x 5.3 mm
-55 °C
+100 °C
35 mm
5.6 mm
5.3 mm
1 pc(s)
Datasheet 1127569 Lite-On LTL-4213 LED wired Red Circular 5 mm 3.7 mcd 36 ° 15 mA 2.1 V
User & Safety Instructions 1127569 Lite-On LTL-4213 LED wired Red Circular 5 mm 3.7 mcd 36 ° 15 mA 2.1 V