• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lite-On Seven-segment display Red 10 mm 2.1 V No. of digits: 1 LTS -4801 JD

Image similar
Product type
Seven-segment display
Forward voltage U(F)
2.1 V
Shared connection
Anode
Width
11.4 mm
Height
12.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

4212 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 36
Multiple: 36
Total (€ 0.77 / piece)
€ 0.77
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Seven-segment display

Type

LTS -4801 JD

Forward voltage U(F)

2.1 V

Forward current I(F)

20 mA

Shared connection

Anode

Factory colour

Red

Width

11.4 mm

Wavelength

650 nm

Height

12.9 mm

Light intensity I(V)

0.65 mcd

Digit height

10 mm

No. of digits

1

Dim

(W x H x D) 11.4 x 12.9 x 9.7 mm

Depth

9.7 mm

Documents & Downloads

Datasheet

Datasheet 1127711 Lite-On Seven-segment display Red 10 mm 2.1 V No. of digits: 1 LTS -4801 JD

User & Safety Instructions

User & Safety Instructions 1127711 Lite-On Seven-segment display Red 10 mm 2.1 V No. of digits: 1 LTS -4801 JD

More interesting products

(*All information is plus legal VAT)