
1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 43.99 / piece)
€ 43.99
incl. VAT
Only 1 Piece(s) available
Only available for business customers
14-day return policy includedTechnical specifications
- Number of channels: 1
- Mounting type: Snaps onto mounting rail TH35
- Bridge concept: Bridge set (max. 40 A)
- Input voltage (CTRL): Via power module
- Input voltage (ON): Via power module
- Switch-on capacity: Max. 30 MF
- Pulse length (CTRL): Per power module
- Pulse length (ON): Per power module
- Parallel operation/series operation: -/selectivity in 2 levels
- AWG rigid min.: 24
- AWG rigid max. 14
- Hunt group output: Via power module
- Total current: Max. 40 A
- Packaging type
Piece
- Product type
Load monitor
- Type
9000-41011-0400000
- Functions
Load
- Operating voltage
12 V DC
24 V DC
- Min. operating voltage
9 V DC
- Max. operating voltage
30 V DC
- Operating voltage
9 - 30 V DC
- Amperage adjustment range (max.)
4 A
- Adjustment range (amperage)
4 A (max)
- Connection
Spring-loaded terminal
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
8 mm
- Height
130 mm
- Depth
114 mm
- Dim
(W x H x D) 8 x 130 x 114 mm
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
24
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2311915 Load monitor 9 - 30 V DC Murrelektronik 9000-41011-0400000 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2311915 Load monitor 9 - 30 V DC Murrelektronik 9000-41011-0400000 Piece 1 pc(s)

























