• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Locking elements 09068009978 HARTING Content: 1 pc(s) Latch unit

Packaging type
Piece
Product type
Latch unit
Type
09 06 800 9978
Manufacturer part #
09068009978
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • DIN 41612 series
  • Net weight: 16.38 g
  • Features: Lead-free
  • Railway classification: F1/I2 in accordance with NFF 16-101/102
  • Accessory type: Locking elements
  • Accessories description: Individual mounting; right
  • Material accessories: Metal;plastic
  • Colour accessories: Metallic;RAL 7032 (pebble gray)
Packaging type

Piece

Type

09 06 800 9978

Product type

Latch unit

Manufacturer part #

09068009978

Content

1 pc(s)

Material

Metal

Other

Documents & Downloads

Datasheet

Datasheet 3008935 Locking elements 09068009978 HARTING Content: 1 pc(s) Latch unit

User & Safety Instructions

User & Safety Instructions 3008935 Locking elements 09068009978 HARTING Content: 1 pc(s) Latch unit

Description

Snap-in elements, single mounting, right, metal, plastic, metallic, RAL 7032 (pebble gray)

This text is machine translated.