• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Locking elements B 09060009909 HARTING Content: 1 pc(s) Latch unit

Packaging type
Piece
Product type
Latch unit
Type
09 06 000 9909
Manufacturer part #
09060009909
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • DIN 41612 series
  • Insulation material group IIIa (175 ≤ CTI < 400)
  • Material flammability class acc. To UL 94: V-0
  • Net weight: 1.61 g
  • Features: Lead-free
  • Railway classification: F1/I2 in accordance with NFF 16-101/102
  • Accessory type: Latching elements B
  • Accessory description: For terminal strips; for 19 in slot frame according to DIN EN 60297; single mounting; without nut; left
  • Material accessories: Plastic
  • Colour accessories: RAL 7032 (pebble gray)
Packaging type

Piece

Type

09 06 000 9909

Product type

Latch unit

Manufacturer part #

09060009909

Content

1 pc(s)

Material

Plastic

Other

Documents & Downloads

Datasheet

Datasheet 3008917 Locking elements B 09060009909 HARTING Content: 1 pc(s) Latch unit

User & Safety Instructions

User & Safety Instructions 3008917 Locking elements B 09060009909 HARTING Content: 1 pc(s) Latch unit

Description

Locking elements B, for blade strips, for 19" slot frame according to DIN EN 60297, single mounting, without nut, left, plastic, RAL 7032 (pebble gray)

This text is machine translated.