• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Locking elements B 09060009997 HARTING Content: 1 pc(s) Latch unit

Packaging type
Piece
Product type
Latch unit
Type
09 06 000 9997
Manufacturer part #
09060009997
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • DIN 41612 series
  • Insulation material group IIIa (175 ≤ CTI < 400)
  • Material flammability class acc. To UL 94: V-0
  • Net weight: 1 g
  • Features: Lead-free
  • Railway classification: F1/I2 in accordance with NFF 16-101/102
  • Accessory type: Latching elements B
  • Accessories description: For terminal strips; with coding; left; 20 mm; total mounting; with nut M2.5
  • Material accessories: Plastic
  • Colour accessories: RAL 7032 (pebble gray)
Packaging type

Piece

Type

09 06 000 9997

Product type

Latch unit

Manufacturer part #

09060009997

Content

1 pc(s)

Material

Plastic

Other

Documents & Downloads

Datasheet

Datasheet 3008925 Locking elements B 09060009997 HARTING Content: 1 pc(s) Latch unit

User & Safety Instructions

User & Safety Instructions 3008925 Locking elements B 09060009997 HARTING Content: 1 pc(s) Latch unit

Description

Locking elements B, for multipin connectors, with coding, left, 20 mm, Summing up, with nut M2.5, plastic, RAL 7032 (pebble gray)

This text is machine translated.