• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Locking elements A 09060009906 HARTING Content: 1 pc(s) Latch unit

Packaging type
Single
Product type
Latch unit
Type
09 06 000 9906
Manufacturer part #
09060009906
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • DIN 41612 series
  • Insulation material group IIIa (175 ≤ CTI < 400)
  • Material flammability class acc. To UL 94: V-0
  • Net weight: 3.44 g
  • Features: Lead-free
  • Railway classification: F1/I2 in accordance with NFF 16-101/102
  • Accessory type: Latching elements A
  • Description of accessories: For male connector strips;for 19 in slot frame according to DIN EN 60297; single mounting; right
  • Material accessories: Plastic
  • Colour accessories: RAL 7032 (pebble gray)
Packaging type

Single

Type

09 06 000 9906

Product type

Latch unit

Manufacturer part #

09060009906

Content

1 pc(s)

Material

Plastic

Other

Documents & Downloads

Datasheet

Datasheet 3008903 Locking elements A 09060009906 HARTING Content: 1 pc(s) Latch unit

User & Safety Instructions

User & Safety Instructions 3008903 Locking elements A 09060009906 HARTING Content: 1 pc(s) Latch unit

Description

Snap-in elements A, for multipoint connector, for 19" slide-in frame according to DIN EN 60297, individual attachment, right, plastic, RAL 7032 (pebble gray)

This text is machine translated.