• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CA1209 RCA Audio/phono Cable 10.0 m Black Shielded, Colour-coded

1/5
Product type
Audio/phono Cable
Connection type
RCA
Type A
RCA plug (phono)
Cable length
10.0 m
Connector version
straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Audio cable, 2x cinch/M to 2x cinch/M, metal, black, 10 m

  • Connection 1: 2x phono (plug)
  • Connection 2: 2x phono (plug)
  • Core material: Copper
  • Shielded
  • Metal enclosure
  • With red/white plug marking (audio signal left/right) on cinch plugs
  • Colour: Black/Grey.
  • Gold-plated
  • Length: 10 m
  • Packaging: Nylon bag

Technical specifications

Product type

Audio/phono Cable

Connection type

RCA

No. of A connectors

4 x

Type A

RCA plug (phono)

Cable length

10.0 m

Factory colour

Black

Connector version

straight

Cable features

Shielded

Colour-coded

Cable use

Audio/phono

Version

Cable

Copper

Cable design

Round

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3523807 LogiLink CA1209 RCA Audio/phono Cable 10.0 m Black Shielded, Colour-coded

User & Safety Instructions

User & Safety Instructions 3523807 LogiLink CA1209 RCA Audio/phono Cable 10.0 m Black Shielded, Colour-coded

Description

LogiLink's stereo cinch audio cable with gold-plated contacts offer excellent connection and secure hold. Ideal for all audio connections with cinch (RCA) connection. The gold-plated contacts and pure copper wires ensure maximum transmission quality.

This text is machine translated.

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)