• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 2.00 m White CV0055 gold plated connectors Displ

Product type
DisplayPort cable
Connection type
DisplayPort
HDMI
Version
Adapter cable
Connection type
DisplayPort to HDMI-A
Connections
DisplayPort plug
HDMI-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

918 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink ® Cable DisplayPort to HDMI, 2m, white

  • Specification: HDMI high-speed
  • Resolution: 1920 x 1080 pixels
  • Gold-plated contacts
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

HDMI

Version

Adapter cable

Connection type

DisplayPort to HDMI-A

Connections

DisplayPort plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed

Video resolution

1920 x 1080 Pixel

Cable length

2.00 m

Factory colour

White

Cable features

gold plated connectors

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Copper

28

Shielding

Shielding film

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1297471 LogiLink DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 2.00 m White CV0055 gold plated connectors Displ

User & Safety Instructions

User & Safety Instructions 1297471 LogiLink DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 2.00 m White CV0055 gold plated connectors Displ

Description

The Elegant Display Port to HDMI cable by LogiLink is suitable, for example, to connect your computer to an HDMI device. Gold-plated contacts. The maximum resolution is 1920 x 1080 pixels (Full HD).

This text is machine translated.

Features

  • Track 1: HDMI (19-pin) connector
  • Connection 2: Display port (20-pin) connector

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.96€ 76.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)