• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink DVI / HDMI Adapter cable DVI-D 18+1-pin plug, HDMI-A plug 1.00 m Black CHB3101 gold plated connectors, screwabl

1/2
Product type
DVI cable
Connection type
DVI
HDMI
Version
Adapter cable
Connection type
DVI 18+1-pin to HDMI-A
Connections
DVI-D 18+1-pin plug
HDMI-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

470 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink HDMI to DVI cable black 1 m

  • DVI attachment with knurled screws
  • Cast plastic hood
  • Gold-plated contacts
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)

Technical specifications

Product type

DVI cable

Connection type

DVI

HDMI

Version

Adapter cable

Connection type

DVI 18+1-pin to HDMI-A

Connections

DVI-D 18+1-pin plug

HDMI-A plug

Connector version

straight

Cable version

DVI-D Single Link

HDMI Standard

Video resolution

1920 x 1200 Pixel

Cable length

1.00 m

Factory colour

Black

Cable features

gold plated connectors

screwable

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

28

Shielding

Shielding film

Halogen-free

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 993934 LogiLink DVI / HDMI Adapter cable DVI-D 18+1-pin plug, HDMI-A plug 1.00 m Black CHB3101 gold plated connectors, screwabl

User & Safety Instructions

User & Safety Instructions 993934 LogiLink DVI / HDMI Adapter cable DVI-D 18+1-pin plug, HDMI-A plug 1.00 m Black CHB3101 gold plated connectors, screwabl

Description

The HDMI to DVI cable enables the transmission of high-quality video signals. Connect HDMI terminals to peripheries with DVI connection such as Plasma and LCD TV, projector or PC monitors as well as vice versa the connection of DVI terminals to HDMI peripheries.

Features

  • DVI assignment: DVI-D (18 +1)
  • Supports Full-HD.

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.46€ 72.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)