• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink HDMI Cable HDMI-A plug, HDMI-Mini-C plug 1.00 m Black CH0021 4K UHD HDMI cable

1/4
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-Mini-C
Connections
HDMI-A plug
HDMI-Mini-C plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

124 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink CH0021 - HDMI (type A) to mini-HDMI (type C) connection cable, 1m

  • Connection 1: HDMI (type A) 19-pin plug
  • Connection 2: Mini HDMI (type C) 19-pin plug
  • Gold-plated contacts
  • Transmission of audio, video and Ethernet data
  • Standard: High speed with Ethernet
  • 480i, 480p, 720p, 1080i, 1080p, 1440p, 2160p
  • Max data transfer: Type A+C: 8.16 GBit/s.
  • Length: 1 m

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-Mini-C

Connections

HDMI-A plug

HDMI-Mini-C plug

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

3840 x 2160 Pixel

Cable length

1.00 m

Factory colour

Black

Cable features

4K UHD

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

30

Weight

0.057

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1967696 LogiLink HDMI Cable HDMI-A plug, HDMI-Mini-C plug 1.00 m Black CH0021 4K UHD HDMI cable

User & Safety Instructions

User & Safety Instructions 1967696 LogiLink HDMI Cable HDMI-A plug, HDMI-Mini-C plug 1.00 m Black CH0021 4K UHD HDMI cable

Description

The HDMI to mini HDMI connection cable from LogiLink transfers audio, video and data with a maximum transfer rate of up to 16 Gbps. It supports resolutions 480i, 480p, 720p, 1080i, 1080p, 1440p and 2160p as well as audio formats. The gold-plated plugs also guarantee an optimum contact. HDMI Standard = HDMI High Speed with Ethernet (1.4). Available in 1m (CH0021), 2m (CH0023), 3m (CH0024), 5m (CH0025) lengths.

This text is machine translated.

Scope of delivery

  • 1x HDMI (type A) to mini HDMI (type C) connection cable, 1m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.76€ 69.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)