• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink LPS202 Power strip (+ switch) White PG connector 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink LPS202 Power strip (+ switch)

  • 6x protective contact sockets (German type)
  • With ON/OFF switch, illuminated
  • Angled earthing contact plug
  • With increased touch protection
  • Power: 250V/16A, 50 Hz, max. 3500 Watt
  • Cable specification: H05VV-F 3G 1.5 mm²
  • Cable length: 1.5m
  • IP20
  • Colour: White

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

Outlets

6

Cable length

1.50 m

Used at

Indoors

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Factory colour

White

Length

42 mm

Width

317.5 mm

Height

53 mm

IP20

Weight

0.00

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2194830 LogiLink LPS202 Power strip (+ switch) White PG connector 1 pc(s)

Description

Power strip with 6 LogiLink earthing contact sockets. Illuminated on/off switch. Sockets with increased touch protection. Cable length: 1.5 metres.

This text is machine translated.

Scope of delivery

  • Power strip | Operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.47€ 23.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)