• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink LPS210 Power strip (+ switch) White PG connector 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink LPS210 Power strip (+ switch)

  • 3x earthing contact & 4x Euro sockets
  • With ON/OFF switch, illuminated
  • Angled earthing contact plug
  • With increased touch protection
  • Power: 250V/16A, 50 Hz, max. 3500 Watt
  • Cable specification: H05VV-F 3G 1.5 mm²
  • Cable length: 5m
  • IP20

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

Outlets

3

Cable length

5.00 m

Used at

Indoors

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Factory colour

White

Length

200 mm

Width

100 mm

Height

40 mm

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2194818 LogiLink LPS210 Power strip (+ switch) White PG connector 1 pc(s)

Description

Power strip with 3 earthing contact & 4 Euro sockets from LogiLink. Illuminated on/off switch. Sockets with increased touch protection. Cable length: 5 Meter.

This text is machine translated.

Scope of delivery

  • Power strip | Operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)