• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink LPS228 CEE 7/16 safety plug Plastic + unplug aid 230 V White IP20

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

301 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 9.99
-60 %
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink plug, white

  • For automatic installation
  • With ergonomic folding handle
  • Flat plug fits behind all the furniture
  • IP20

Technical specifications

Product type

CEE 7/16 safety plug

Features

+ unplug aid

Connector version

angled

Nominal voltage

230 V

Material

Plastic

Factory colour

White

IP20

Dim

(L x W x H) 50 x 135 x 160 mm

Width

135 mm

Height

160 mm

Length

50 mm

Version

Adapter

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1891567 LogiLink LPS228 CEE 7/16 safety plug Plastic + unplug aid 230 V White IP20

User & Safety Instructions

User & Safety Instructions 1891567 LogiLink LPS228 CEE 7/16 safety plug Plastic + unplug aid 230 V White IP20

Description

The flat angle plugs by LogiLink is a space-saving alternative to behind all the furniture fits. You can slide your furniture directly against the wall and do not have an appropriate connection. It is for self-assembly and has an ergonomic retractable handle.

This text is machine translated.

Hints

Suitable for 1 mm² and 1.50 mm² cable.

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)