• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink MP0016 LogiLink MP0016 Plug CAT 5E Protect Yellow 8P8C RJ45 Plug, straight Red MP0016 Plug, straight Pins: 8P8C

Product type
Connector type
Plug, straight
Specification
CAT 5e
Connector standard
RJ45
Type
MP0016
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RJ45 Plug connector CAT5e, shielded

  • Plug standardisation: 8P8C
  • shielded, gold-plated contacts
  • Standardised snap-in nose

Technical specifications

Type

MP0016

Product type
Connector type

Plug, straight

CAT 5e

Connector standard

RJ45

Factory colour

Red

Content

100 pc(s)

Contact material

Gold plated

RoHS-compliant

Yes

Pins

8P8C

Documents & Downloads

Datasheet

Datasheet 992883 LogiLink MP0016 LogiLink MP0016 Plug CAT 5E Protect Yellow 8P8C RJ45 Plug, straight Red MP0016 Plug, straight Pins: 8P8C

Datasheet 992883 LogiLink MP0016 LogiLink MP0016 Plug CAT 5E Protect Yellow 8P8C RJ45 Plug, straight Red MP0016 Plug, straight Pins: 8P8C

Datasheet 992883 LogiLink MP0016 LogiLink MP0016 Plug CAT 5E Protect Yellow 8P8C RJ45 Plug, straight Red MP0016 Plug, straight Pins: 8P8C

Description

This set by LogiLink comprises of a shielded modular plug for pre-fabrication of RJ45 round cables according to CAT 5E EIA/TIA 568A/B and a fitting anti-bend sleeve. The article comprises of 100 sets each in the big polybag; Each set is thereby packed again individually in the small polybag.

Scope of delivery

  • 100-pack

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.