• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink MP0012 Plug CAT 5E Protect Yellow 8P8C RJ45 Plug, straight Black

1/3
Connector type
Plug, straight
Specification
CAT 5e
Connector standard
RJ45
Type
MP0012
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink MP0012 Plug CAT 5E Protect Yellow 8P8C RJ45 Plug, straight Black

  • Standardised snap-in nose
  • Certification: UL94V-2
  • Matching anti-bend sleeve

Our service for you

Technical specifications

Type

MP0012

Connector type

Plug, straight

CAT 5e

Connector standard

RJ45

Factory colour

Black

Content

100 pc(s)

Contact material

Gold plated

RoHS-compliant

Yes

Pins

8P8C

Documents & Downloads

Datasheet

Datasheet 992482 LogiLink MP0012 Plug CAT 5E Protect Yellow 8P8C RJ45 Plug, straight Black

Datasheet 992482 LogiLink MP0012 Plug CAT 5E Protect Yellow 8P8C RJ45 Plug, straight Black

Datasheet 992482 LogiLink MP0012 Plug CAT 5E Protect Yellow 8P8C RJ45 Plug, straight Black

User & Safety Instructions

User & Safety Instructions 992482 LogiLink MP0012 Plug CAT 5E Protect Yellow 8P8C RJ45 Plug, straight Black

Description

This set by LogiLink comprises of a shielded modular plug for pre-fabrication of RJ45 round cables according to CAT 5E EIA/TIA 568A/B and a fitting anti-bend sleeve. The article comprises of 100 sets each in the big polybag; Each set is thereby packed again individually in the small polybag.

Scope of delivery

  • 100-pack

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 131.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)