
Number (Package size 100 pc(s))
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
LogiLink MP0024 N/A MP0024 Plug, straight Pins: 8P8C No. of pins (RJ) 8P8C Black 100 pc(s)
- Standardised snap-in nose
- Certification: UL94V-2
- Suitable strain relief sleeve
Our service for you
Technical specifications
- Packaging type
Bag
- Type
MP0024
- Connector type
Plug, straight
- No. of pins
8P8C
CAT 6
- Connector standard
RJ45
- Connection
RJ45
- Factory colour
Black
- Content
100 pc(s)
- Contact material
Gold plated
- RoHS-compliant
Yes
- Features
unshielded enclosure
- Seal type
Snap-in
- Type
Unshielded
- Pins
8P8C
Documents & Downloads
Datasheet
Datasheet 1197389 LogiLink MP0024 LogiLink MP0024 N/A MP0024 Plug, straight Pins: 8P8C No. of pins (RJ) 8P8C Black 100 pc(s) MP0024 Plug,
Description
This set by LogiLink comprises of a shielded modular plug for pre-fabrication of RJ45 round cables according to CAT 5E EIA/TIA 568A/B and a fitting anti-bend sleeve. The article comprises of 100 sets each in the big polybag; each set is thereby packed again individually in the small polybag.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 100 connector with strain relief.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 121.98*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































