• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink PA0276 Junction box incl. USB charging port, Child safety, Surge protection IP20 White

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Socket adapter, 1x CEE7/16 + 1x CEE7/3 + 2x USB-A

  • Euro socket CEE7/16 + German socket CEE7/3 + 2x USB-ACharge two USB devices and use the common sockets at the same timeQuick charge speeds of up to 2.1 A at the same timeIP20 protects against contact with fingers or similar objectsActivity LED

Technical specifications

  • USB outputs 5 V/2.1 A (max. 10.5 W)Power 230 V/AC 50 Hz 16 A, 3680 W max.
Product type

Junction box

Light bulb features

incl. USB charging port

Child safety

Surge protection

Outlets

2

Nominal voltage

230 V

Mounting type

Adapter

Factory colour

White

IP20

Dim

(L x W x H) 80 x 43 x 93 mm

Length

80 mm

Width

43 mm

Height

93 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2632409 LogiLink PA0276 Junction box incl. USB charging port, Child safety, Surge protection IP20 White

Description

Charge your mobile devices and save space with the LogiLink socket. Practical with 2 USB-connections for a simultaneous charging of two mobile devices and two other devices with sockets. Ideal for the office, hotel room or at home.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)