• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink PA0306 Battery pack 10000 mAh Quick Charge Li-ion Transparent Status display

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power bank 10000 mAh, 1x USB-A, 1x USB-C, with display, PD & QC, transp

  • Power bank in transparent, modern design
  • Dot-matrix display for battery status
  • 2 outputs for simultaneous charging of 2 USB-devices
  • Overload, over-voltage, overload, short-circuit, over-current Protection against overheating and deep discharge
  • Compatible with all USB-C and USB-enabled devices such as smartphones, tablets, headphones, digital cameras and much more

Technical specifications

  • INPUT USB-C: 5 V/3 A (15 W), 9 V/2 A (18 W), 12 V/1.5 A (18 W MAX.)
  • OUTPUT USB-A: 5 V/3 A (15 W), 9 V/2.22 A (20 W), 12 V/1.67 A (20 W), OUTPUT USB-C: 5 V/3 A (15 W), 9 V/2.22 A (20 W), 12 V/1.67 A (20 W)
  • 1x USB-C PD 3.0 (socket) & 1x USB-A-QC 3.0 (socket) max. 20 W
  • Cable length: 30 cm
Product type

Battery pack

Charging slots

2

Capacity (mAh, Ah)

10000 mAh

Charging current (max.)

3000 mA

Technology

Li-ion

Length

54 mm

Width

38 mm

Height

86 mm

Weight

199 g

Factory colour

Transparent

Wireless charging

No

Charging method

Quick Charge

Dim

(L x W x H) 54 x 38 x 86 mm

Connector type

USB-A 1x

USB-C® 1x

Powerbank features

Status display

USB-C voltage output (max.)

12 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2884215 LogiLink PA0306 Battery pack 10000 mAh Quick Charge Li-ion Transparent Status display

User & Safety Instructions

User & Safety Instructions 2884215 LogiLink PA0306 Battery pack 10000 mAh Quick Charge Li-ion Transparent Status display

Description

The LogiLink 10000 mAh mobile power bank (additional battery) is designed specifically for mobile phones and tablets with Hohem power consumption, allowing you to charge terminals whilst on the move. This prevents your devices from going out in the most awkward moments. The special feature here is the LCD charging status indicator so that you can always see the power bank's battery.

This text is machine translated.

Scope of delivery

  • Powerbank
  • USB-C cable
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)