• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink PDU3B01 10 inch Aluminium rail Silver, Black

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink 10" socket strip with 3 connectors (protective contact plug)

  • Socket strip for installation in the 10" profile frame (1U)
  • Robust heat-resistant housing with aluminum alloy
  • 3 protective contact connections 45° offset
  • 1.8 m connection cable H05VV-F 3x1.5 mm² with CEE 7/7 plug connector

Technical specifications

Product type

Server rack cabinet power strip

Features

Aluminium rail

Suitable for server rack cabinet (inch)

10 inch

Rack unit

1 U

Socket type

PG socket

Outlets

3

Voltage (max.)

230 V AC

Amperage

16 A

Cable length

1.80 m

Material

Aluminium

Factory colour

Silver

Black

Width

259 mm

Height

45 mm

Length

45 mm

Version

Mains cable

Cable use

Networks

CAT 7a

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1651170 LogiLink PDU3B01 10 inch Aluminium rail Silver, Black

User & Safety Instructions

User & Safety Instructions 1651170 LogiLink PDU3B01 10 inch Aluminium rail Silver, Black

Description

This socket strip by Logilink is specially designed for the installation in 10" wall cabinets. The bar consists of a rigid frame with only one height unit and low profile depth of 44 mm. The outer cover of the power strip is made of aluminum. The device has a 1.8 m long cable with earthing contact plug.

This text is machine translated.

Features

  • Nominal input voltage: 230VAC 50/60Hz
  • Max. input current: 16 A/3500 W
  • Size: 1U, 259 x 45 x 45 mm

Scope of delivery

  • 1 x 10" PDU socket strip

More interesting products

(*All information is plus legal VAT)