
Highlights & Details
LogiLink 7-in-1 multi-function hub USB 3.0 (3.1 Gen 1) with PD (Power Delivery) USB type-C.
- Designed for 2016 and 2017 MacBook Pro with Thunderbolt 3 port (13" and 15")
- 7-in-1 extension: 2x USB-C to 1x USB-C and 1x Thunderbolt 3 (USB-C), 1x HDMI, 1x SD slot (max. 2TB), 1x microSD slot (max. 2TB), 2x USB 3.0
- Performance: 100W performance for 13-inch (61W) and 15-inch (87W) MacBook Pro® at full performance
- Allows you to mirror or extend your laptop to your TV, monitor or projector with 4K2K resolution via HDMI; or supports Thunderbolt 3 up to 5K@60Hz or 2x 4K@60 Hz displays
- Compatible with all Mac OS / Windows / Chrome OS / Linux systems
- Aluminum casing in slim design
- Color: Silver/black
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
USB
- Suitable for
MacBook
- Factory colour
Silver-black
- Width
116 mm
- Height
28.5 mm
- Depth
75 mm
- Weight
43.5 g
- Dim
(W x H x D) 116 x 28.5 x 75 mm
- Compatible with (brand)
Apple
- Distributor/switch features
Aluminium casing
- Interfaces (output)
HDMI™
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
SD
microSD
Thunderbolt 3
- Port
7 ports
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1891388 LogiLink UA0302 USB-C® docking station Compatible with (brand): Apple
User & Safety Instructions
User & Safety Instructions 1891388 LogiLink UA0302 USB-C® docking station Compatible with (brand): Apple
Description
This text is machine translated.
Scope of delivery
- 1x USB-C 7-in-1 multifunction hub|1x operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 45.89€ 45.49*
























