
Highlights & Details
LogiLink UA0373 - USB 3.2 (Gen 1) docking station, 11-port, m/PD, silver
- Connects up to 11 devices via a single USB-C cable (0.2 m) with a laptop/tablet
- Port 1: USB Type C/M.
- CONNECTION 2: USB-C PD/F + 3X USB 3.0/F + 2X HDMI A/F + VGA + 3.5MM/F + RJ45/F + SD/MICRO SD
- Supports USB power delivery (USB-PD 3.0) For charging/operating external devices up to 100W
- Supports MST (multi-stream transmission) in Windows
- Supports UHD 4K@30 Hz resolutions (3840x2160dpi ) via HDMI with HEC, CEC, ARC and HDCP
- Supports Full HD 1080p@60 Hz resolutions (1900x1200 dpi ) Via VGA
- Supports simultaneous use of VGA/HDMI and HDMI/HDMI
- Fast data transfer speeds of up to 5 Gbit/s.
- Supports headphones and headsets
- Supports SD/SDHC/SDXC up to 2TB card capacity (SD v3.0, UHS-I, MMC)
- Plug and Play, compatible with Windows and Mac OS
- Aluminum housing with non-slip rubber strips
- Product dimensions: 28 x 8 x 1.7 cm
- Packaging: Color box
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
Jack socket 3.5 mm
USB 3.2 1st Gen port A (USB 3.0)
SD Card slot
Micro SD card slot
RJ45 socket
HDMI socket
VGA socket
USB-C® socket (Power Delivery)
- Interfaces
1x 2.5 mm headphone jack
2x HDMI
1x LAN (10/100/1000 Mbps)
1x USB-C® (Power Delivery)
1x VGA
3x USB 3.2 1st Gen (USB 3.0)
- Suitable for
Notebook
- Cable length
22.00 cm
- Factory colour
Silver
- Features
USB-C® powered
Built-in card reader
- Width
28 cm
- Height
1.7 cm
- Depth
8 cm
- Weight
400 g
- Dim
(W x H x D) 28 x 1.7 x 8 cm
- Compatible with (brand)
Universal
- Product type description
Lade-/Dockingstation
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2346498 LogiLink UA0373 USB-C® docking station Compatible with (brand): Universal USB-C® powered, Built-in card reader
User & Safety Instructions
User & Safety Instructions 2346498 LogiLink UA0373 USB-C® docking station Compatible with (brand): Universal USB-C® powered, Built-in card reader
Description
This text is machine translated.
Scope of delivery
- 1x USB-C Docking Station|1x Instructions for Use


































