• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink USB-C® docking station UA0410 Compatible with (brand): Universal USB-C® powered

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

LogiLink UA0410 USB-C® docking station

  • Connection A (or inputs): USB-C®
  • Connecton B (or outputs): USB-C®, USB 3.2 1st Gen (USB 3.0), RJ45, HDMI®, VGA
  • No. of supported monitors: 2
  • Maximum resolution: 3840 x 2160 p
  • Key features: USB-C® powered

Technical specifications

Product type

USB-C® docking station

Type A

USB-C®

Type B

USB-C®

USB 3.2 1st Gen (USB 3.0)

RJ45

HDMI®

VGA

Suitable for

Notebook

Supported monitors

2

Resolution (max.)

3840 x 2160 p

Factory colour

Anthracite

Features

USB-C® powered

Width

55.5 mm

Height

17 mm

Depth

90 mm

Weight

83 g

Dim

(W x H x D) 55.5 x 17 x 90 mm

Compatible with (brand)

Universal

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2997556 LogiLink USB-C® docking station UA0410 Compatible with (brand): Universal USB-C® powered

User & Safety Instructions

User & Safety Instructions 2997556 LogiLink USB-C® docking station UA0410 Compatible with (brand): Universal USB-C® powered

Description

The ultimate USB 3.2 docking station with all-in-one solution for connecting your USB-C® laptop to several devices with simultaneous cooling of the laptop thanks to its ergonomic angle position. You can connect UHD 4K projectors and monitors, SD cards, speakers, headsets and USB flash drives to your laptop. USB-PD with up to 100-W transit charging and a Gigabit-Ethernet-connection is also supported, so that you always have a secure Internet connection.

This text is machine translated.

Features

  • The ultimate USB 3.2 docking station with all-in-one solution for connecting your USB-C® laptop to several devices with simultaneous cooling of the laptop thanks to its ergonomic angle position. You can connect UHD 4K projectors and monitors, SD cards, speakers, headsets and USB flash drives to your laptop. USB-PD with up to 100-W transit charging and a Gigabit-Ethernet-connection is also supported, so that you always have a secure Internet connection.

More interesting products

(*All information is plus legal VAT)