• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink W09Z33G 10" wall cabinet (W x D) 312 mm x 300 mm 8 U Grey

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

10" 8 HE 312 x 300 mm SOHO wall housing, mounted, gray

  • High-quality pre-mounted steel housing for 10" components
  • Robust powder-coated frame made of 1.2mm steel
  • Door with cylinder lock
  • Cut-outs for cable entry and ventilation
  • Depth Adjustable Rails
  • 20 kg maximum static load
  • This text is machine translated.

Technical specifications

  • Weight: 17 kg.
Product type

10" wall cabinet

Rack unit

8 U

Width

312 mm

Depth

300 mm

Material

Steel

Dim

(W x D) 312 mm x 300 mm

Factory colour

Grey

Rack size

254 mm (10")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1017547 LogiLink W09Z33G 10" wall cabinet (W x D) 312 mm x 300 mm 8 U Grey

User & Safety Instructions

User & Safety Instructions 1017547 LogiLink W09Z33G 10" wall cabinet (W x D) 312 mm x 300 mm 8 U Grey

Description

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)