
Highlights & Details
Logitech Bluetooth audio adapter
- You can stream music via Bluetooth to your speakers
- Release your speaker cables
- Automatic re-pairing
- Range of up to 15 meters
Technical specifications
- Product type
Bluetooth® audio receiver
- Bluetooth
3.0
A2DP
- Interfaces (input)
Bluetooth
- Interfaces (output)
Jack connector
RCA (phono)
15 m
- Transmission frequency
2,4 GHz
- Factory colour
Black
- Weight
5
- Version
Adapter
- Screen size diagonal (inches)
0 inch
- Cable use
TV/receiver
- Wireless charging
No
- Connection type
Speaker
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1198413 Logitech 980-000912 Bluetooth® audio receiver Bluetooth: 3.0, A2DP 15 m
User & Safety Instructions 1198413 Logitech 980-000912 Bluetooth® audio receiver Bluetooth: 3.0, A2DP 15 m
User & Safety Instructions 1198413 Logitech 980-000912 Bluetooth® audio receiver Bluetooth: 3.0, A2DP 15 m
Description
Pairing your smartphone and your tablet at the same time using the Wireless Multipoint Bluetooth ® technology. You can stream audio material from one of the two devices to your speakers.
Easy pairing
Pairing Your device by simply pressing the practical pairing button. A re-pairing is done automatically.
Your speaker, your decision
Connect the loudspeaker with amplifier system, the via cinch or 3.5-mm inputs have, to the device. You can use your PC speakers, stereo system or an A/V receiver.
Simple set-up
You can quickly and easily connect your smartphone and your tablet. Simply press the practical pairing button and you can enjoy the music.
Automatic re-pairing
Don't waste time with the connection setup. Enjoy the comfortable function for automatic pairing for known compounds.
Works with most of the speakers
Your Bluetooth ® Audio Adapter can be connected to any speakers with 3.5 mm or cinch input can be connected.
Excellent sound
When Sound no compromises. The Bluetooth ® Audio Adapter is in the Logitech laboratories sound optimized.
Great wireless range
Stream and control your music via a reliable connection from up to 15 meters distance (with free visual axis).
This text is machine translated.
Scope of delivery
- Cinch-to-3.5-mm cable
- Power cord
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 38.98€ 33.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![SpeaKa Professional SP-1300376 Jack Audio/phono Cable extension [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 2.00 m Gre](https://asset.conrad.com/media10/isa/160267/c1/-/en/325094_LB_00_FB/speaka-professional-sp-1300376-jack-audio-phono-cable-extension-1x-jack-plug-3-5-mm-1x-jack-socket-3-5-mm-2-00-m-gre.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)









![SpeaKa Professional SP-7869756 RCA / Jack Audio/phono Y adapter [2x RCA plug (phono) - 1x Jack socket 3.5 mm] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/993552_LB_00_FB/speaka-professional-sp-7869756-rca-jack-audio-phono-y-adapter-2x-rca-plug-phono-1x-jack-socket-3-5-mm-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




