
Highlights & Details
Renkforce Bluetooth Audio Receiver
- Stream music & phone calls from your Bluetooth devices to your car radio system or home speaker (connects with a 3.5mm audio cable)
- Upgrade your car radio system or home audio system with Bluetooth receiving functionality
- Adopts latest Bluetooth V4.2 standard, provides crystal clear sound
- long working distance and low power consumption
- echo cancellation and noise reduction technology for high quality hands-free calls
- Clip for mounting
- pocket size
Technical specifications
- 1.Multi-function receiver,could connect iphone,ipod,itouch
- Samsung and other smart phones with bluetooth.
- 2.Could connect with your card audio system by 3.5mm
- Audio adapter or audio cable
- 3.Music mode,Hands-free mode,Redial the last call
- Product type
Bluetooth® audio receiver
- Bluetooth
4.2
- Interfaces (input)
Bluetooth
- Interfaces (output)
Audio stereo (3.5 mm jack)
10 m
- Transmission frequency
2.4 - 2.48 GHz
- Factory colour
Black
- Weight
14 g
- Length
46 mm
- Width
22 mm
- Height
15 mm
- Dim
(L x W x H) 46 x 22 x 15 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2235189 Renkforce RF-BAR-100 Bluetooth® audio receiver Bluetooth: 4.2 10 m
User & Safety Instructions 2235189 Renkforce RF-BAR-100 Bluetooth® audio receiver Bluetooth: 4.2 10 m
Conformity certificate
Conformity certificate 2235189 Renkforce RF-BAR-100 Bluetooth® audio receiver Bluetooth: 4.2 10 m
Description
Stream music and phone calls from Bluetooth devices to the car radio or home stereo? The Renkforce Bluetooth audio receiver in a practical pocket format makes it possible. The Bluetooth V4.2 standard ensures a unique music experience, echo cancellation and noise reduction also guarantee interference-free and hands-free connections in the car.
With its low power consumption, the Renkforce Bluetooth audio receiver is a must-have for anyone who wants to stream their music to their car radio or stereo system!
Features
- Built-in 100 mah battery for up to 6 hours working time
- Working & recharging can proceed simultaneously
- Standby time up to 180 hours
- Full charge takes 2 hours
Scope of delivery
- Bluetooth Audio receiver
- Micro USB to USB charging cable (90cm)
- 3.5mm audio cable (24cm)
- manual
Frequently Bought Together
(*All information is plus legal VAT)€ 41.46€ 30.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















![SpeaKa Professional SP-7869756 RCA / Jack Audio/phono Y adapter [2x RCA plug (phono) - 1x Jack socket 3.5 mm] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/993552_LB_00_FB/speaka-professional-sp-7869756-rca-jack-audio-phono-y-adapter-2x-rca-plug-phono-1x-jack-socket-3-5-mm-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






![SpeaKa Professional SP-1300368 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325091_BB_00_FB/speaka-professional-sp-1300368-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-2-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-1300904 RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 5.00 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/325226_LB_00_FB/speaka-professional-sp-1300904-rca-jack-audio-phono-cable-2x-rca-plug-phono-1x-jack-plug-3-5-mm-5-00-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![SpeaKa Professional SP-7869916 RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 5.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325225_LB_00_FB/speaka-professional-sp-7869916-rca-jack-audio-phono-cable-2x-rca-plug-phono-1x-jack-plug-3-5-mm-5-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-1300380 RCA Audio/phono Cable extension [2x RCA plug (phono) - 2x RCA socket (phono)] 3.00 m Blac](https://asset.conrad.com/media10/isa/160267/c1/-/en/325095_BB_00_FB/speaka-professional-sp-1300380-rca-audio-phono-cable-extension-2x-rca-plug-phono-2x-rca-socket-phono-3-00-m-blac.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce RF-6439636 USB, MIDI Adapter [2x DIN plug 5-pin - 1x USB-C®, USB-A] Black 2 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/003219818PI00/renkforce-rf-6439636-usb-midi-adapter-2x-din-plug-5-pin-1x-usb-c-usb-a-black-2-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
