
Highlights & Details
Renkforce RF-BTR-150 Bluetooth audio transmitter and receiver with battery and microphone
- Bluetooth 5.0
- Pair 1 or 2 Bluetooth headsets/speakers at the same time
- Suitable for in-car usage as a hands-free car kit
- Built-in 450 mAh rechargeable battery
- Approx. 6 months standby time
- 10-hour operating time, charges rapidly in less than 2 hours
- Switch between operating and audio connection modes with the simple flick of a switch
- Compact size, easy to carry
Technical specifications
- Product type
Bluetooth® audio transmitter/receiver
- Bluetooth
5.0
- Interfaces (input)
Micro USB
- Interfaces (output)
Bluetooth
- Features
built-in battery
8 m
- Transmission frequency
2402-2480 MHz
- Factory colour
Black
- Weight
36.2 g
- Length
71 mm
- Width
51 mm
- Height
14.7 mm
- Dim
(L x W x H) 71 x 51 x 14.7 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2543966 Renkforce RF-BTR-150 Bluetooth® audio transmitter/receiver Bluetooth: 5.0 8 m built-in battery
Conformity certificate
Conformity certificate 2543966 Renkforce RF-BTR-150 Bluetooth® audio transmitter/receiver Bluetooth: 5.0 8 m built-in battery
Description
This text is machine translated.
Scope of delivery
- Bluetooth audio transmitter and receiver
- Male to male 3.5 mm Aux cable
- Micro USB charging cable
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 44.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















![SpeaKa Professional SP-7869756 RCA / Jack Audio/phono Y adapter [2x RCA plug (phono) - 1x Jack socket 3.5 mm] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/993552_LB_00_FB/speaka-professional-sp-7869756-rca-jack-audio-phono-y-adapter-2x-rca-plug-phono-1x-jack-socket-3-5-mm-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




![SpeaKa Professional SP-1300368 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325091_BB_00_FB/speaka-professional-sp-1300368-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-2-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-1300904 RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 5.00 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/325226_LB_00_FB/speaka-professional-sp-1300904-rca-jack-audio-phono-cable-2x-rca-plug-phono-1x-jack-plug-3-5-mm-5-00-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![SpeaKa Professional SP-7869916 RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 5.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325225_LB_00_FB/speaka-professional-sp-7869916-rca-jack-audio-phono-cable-2x-rca-plug-phono-1x-jack-plug-3-5-mm-5-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-1300380 RCA Audio/phono Cable extension [2x RCA plug (phono) - 2x RCA socket (phono)] 3.00 m Blac](https://asset.conrad.com/media10/isa/160267/c1/-/en/325095_BB_00_FB/speaka-professional-sp-1300380-rca-audio-phono-cable-extension-2x-rca-plug-phono-2x-rca-socket-phono-3-00-m-blac.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce RF-6439636 USB, MIDI Adapter [2x DIN plug 5-pin - 1x USB-C®, USB-A] Black 2 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/003219818PI00/renkforce-rf-6439636-usb-midi-adapter-2x-din-plug-5-pin-1x-usb-c-usb-a-black-2-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
