
Highlights & Details
BLUETOOTH 5.0 MUSIC RECEIVER WITH APTX SYSTEM
- You can stream via Bluetooth music from your smartphone/tablet to your speaker/your music system
- Bluetooth 5.0 version
- Range of up to 20 m when a line of sight
- aptX HD high resolution and SBC codec supported
Technical specifications
- 1.aptX HD 2. Memory upto 8 devices
- Product type
Bluetooth® audio receiver
- Bluetooth
5.0
- Interfaces (input)
Micro USB
- Interfaces (output)
Audio stereo (3.5 mm jack)
Toslink
- Features
AptX system
20 m
- Transmission frequency
2402~2480 MHz
- Factory colour
Black
- Weight
0.052 kg
- Length
75 mm
- Width
20 mm
- Height
69 mm
- Dim
(L x W x H) 75 x 20 x 69 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2147375 Renkforce Bluetooth® audio receiver Bluetooth: 5.0 20 m AptX system
User & Safety Instructions 2147375 Renkforce Bluetooth® audio receiver Bluetooth: 5.0 20 m AptX system
User & Safety Instructions 2147375 Renkforce Bluetooth® audio receiver Bluetooth: 5.0 20 m AptX system
Conformity certificate
Conformity certificate 2147375 Renkforce Bluetooth® audio receiver Bluetooth: 5.0 20 m AptX system
Description
AptX® Bluetooth transmission ensures CD-quality audio
Until now Bluetooth streaming wasn't really an option for those who favour top-notch audio quality. The reason: the A2DP profile determining how audio signals are streamed adds another level of compression to MP3, AAC and many other audio file formats before transferring them. This results in a noticeable change of audio quality during playback.
aptX®, however, does not decode and re-encode MP3s or AACs during the streaming process, digitally packaging the audio signals instead before transferring them via Bluetooth. This enables transfering a greater amount of data despite the limited Bluetooth bandwidth as long as the device on the receiving end supports aptX® as well.
The Renkforce features two audio outputs that up the audio quality significantly: an analogue jack, and digital optical Toslink. The receiver also comes with a conventional 3.5mm-jack-to-RCA adapter that ensures compatibility to older home cinema equipment.
Transmission over long distances
When an existing line-of-sight contact reaches the reception over a distance of up to 20 m.
More security thanks to tested power supply unit
Renkforce Bluetooth music receiver power supplies meet the strict EU guidelines for efficiency and safety. This protects the environment and protects against unpleasant surprises.
Features
- aptX® HD, aptX® Low Latency, aptX® normal codec support
- 48KHz/24bits (when smartphone also supports aptX HD)
- Auto-pairs saved with 8 Bluetooth devices
- Optical and 3.5mm Stereo output at the same time
- Analogue RL and SPDIF digital audio output at the same time
Scope of delivery
- Bluetooth® music receiver
- Cable with 3.5 mm jack
- 3.5mm male to 3.5mm male cable
- 3.5mm female to RL cable
- Micro USB Power supply
- Operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 102.19€ 79.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























![SpeaKa Professional SP-7869756 RCA / Jack Audio/phono Y adapter [2x RCA plug (phono) - 1x Jack socket 3.5 mm] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/993552_LB_00_FB/speaka-professional-sp-7869756-rca-jack-audio-phono-y-adapter-2x-rca-plug-phono-1x-jack-socket-3-5-mm-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)








