
Number
Total (€ 48.99 / piece)
€ 48.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Omnitronic QuickBTR-5.0 XLR aptX Bluetooth 5.0 Receiver
- Makes active speakers and mixing desks easily Bluetooth-enabledEliminates annoying cable runsStereo Link: 2 receivers can be paired for wireless stereo playbackBluetooth version 5.0 for fast and stable connectionsSupports aptX for Bluetooth streaming with excellent audio qualityRechargeable lithium battery with up to 8 hours running timeOutput level adjustable: 0 dBu, -20 dBu3-pin XLR plugAUX output via 3.5 mm stereo jackMulti-colored LED function display and battery displayIncl. Micro-USB charging cableCan be controlled via Bluetooth; master/slave function; on/off switch on the deviceHas a range of up to 10m at sight
Technical specifications
- Voltage supply: 5 V DC / 500 mAPower connection: Power feed Micro-USB (W) Built-in version Power connection cable for USB A Power connection (included)Noise voltage distance>75 dBControl: Bluetooth; master/slave function; on/off switch on the deviceSupported codecs: AptX, AAC, SBC, aptX Low LatencyStatus LED: power, pairing, slave mode, signal, battery status displayChannels: Input channel: 1 x stereoModulation: GFSKBattery type : 1 x Lithium-Ion 3.7 V, 300 mAh, 1.1 WhBattery life: Operating time up to 8h
- Product type
Bluetooth® audio receiver
- Bluetooth
5.0
A2DP
- Interfaces (input)
Micro USB
- Interfaces (output)
XLR
Audio stereo (3.5 mm jack)
- Features
AptX system
built-in battery
built-in LED display
10 m
- Transmission frequency
2.4 GHz
- Factory colour
Black
- Weight
100 g
- Length
27 mm
- Width
26 mm
- Height
110 mm
- Dim
(L x W x H) 27 x 26 x 110 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2585709 Omnitronic QuickBTR-5.0 XLR AptX Bluetooth® audio receiver Bluetooth: 5.0, A2DP 10 m AptX system, built-in battery, buil
Description
The QuickBTR-5.0 is a handy stereo Bluetooth receiver, with which you can stream audio signals wirelessly from your Bluetooth devices to mixing desks or active speakers. This makes Bluetooth streaming available quickly and easily in live setups. The latest Bluetooth 5.0 technology with aptX support enables fast and stable connections and high audio quality. The stereo audio stream is output as a mono signal via the XLR plug or as a stereo signal via the 3.5 mm jack socket. You can also pair two QuickBTR-5.0 wirelessly to create stereo speaker setups. The setup is very simple: Connect the QuickBTR-5.0 to the XLR input of a mixing desk or active loudspeaker, pair your Bluetooth audio device and start playback! The internal battery ensures that the receiver runs for more than 8 hours. Any USB power source and the supplied micro USB cable can be used for charging.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 74.97€ 63.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











![SpeaKa Professional SP-7869756 RCA / Jack Audio/phono Y adapter [2x RCA plug (phono) - 1x Jack socket 3.5 mm] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/993552_LB_00_FB/speaka-professional-sp-7869756-rca-jack-audio-phono-y-adapter-2x-rca-plug-phono-1x-jack-socket-3-5-mm-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)









