• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech M100 Mouse Corded Optical White 3 Buttons 1000 dpi

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

161 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MOUSE M100 - WHITE - EMEA

  • Easy setup and use
  • Comfort for right and left-handed persons in standard size
  • High-resolution optical scanning

Technical specifications

Product type

Mouse

Transfer type

Corded

Interfaces

USB

Sensor type

Optical

Sensor resolution

1000 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Ambidexter

Factory colour

White

Cable length

1.8 m

Width

62 mm

Height

38 mm

Depth

113 mm

Weight

90 g

Power supply

USB (cable included)

Supported OS

Windows

macOS

Chrome OS

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125139 Logitech M100 Mouse Corded Optical White 3 Buttons 1000 dpi

Description

Comfortable, user-friendly and always ready to use. The standard-size, two-handed mouse meets your requirements without much fuss. Simply insert the cable in the USB-connection and you can start working.

PLUG&PLAY COMFORT
It's child's play: Just plug the cable into the USB port and the M100 is ready to use. No downloads, no setup, no circumstances.

COMFORTABLE FOR BOTH HANDS
Both the hand operated design ensures pleasant user comfort for left-handed people as well as for right-handed people, even after hours of use.

ROBUST AND RELIABLE
The M100 is manufactured in accordance with the same high quality and reliability standards that have made Logitech the world's leading manufacturer of mice and keyboards.

COMPREHENSIVE COMPATIBILITY
The M100 works with Windows®, MacOS, and Linux® and is certified as "Works with Chromebook™". This product has been certified for the compatibility standards of Google. Google is not responsible for the operation of this product or its compliance with safety standards. Chromebook and the "Works with Chromebook" certification are trademarks of Google LLC. So you can trust that the mouse will be compatible with your setup.

FLUID NAVIGATION
The precise, line-by-line scrolling allows you to complete your daily tasks smoothly and easily.

EXCELLENCE IN DESIGN, FOR DECADES
We bring the expertise and innovation from over 25 years in the development of mice of different shapes and sizes, which bring the decisive increase in comfort. Our solutions are carefully designed and manufactured for right- and left-handed users, making it easier to find the right product for your needs.

This text is machine translated.

Scope of delivery

  • Mouse M100
  • User manual

System requirements

  • Windows® 10 or higher
    MacOS 10.5 or higher
    ChromeOS™
  • Linux
  • USB port

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)