• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Slim Folio Tablet PC cover Apple iPad 10.9 (10. Gen., 2022) 27,7 cm (10,9") Bookcover Black

EAN:
Part number:
Item no:
1/7
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech Slim Folio Bookcover

  • Storage options for Logitech Crayon or Apple pencilProtection for front and rear sideWater-repellent, easy to clean, durable plastic

Technical specifications

Product type

Tablet PC cover

Design

Bookcover

Compatible with

Apple

Suitable for

iPad 10.9 (10. Gen., 2022)

Suitable for

27,7 cm (10,9")

Features

Built-in stand

Pen holder

Keyboard

Water-repellent

Factory colour

Black

Suitable for

27,7 cm (10,9")

Depth

20 mm

Height

186.7 mm

Width

253 mm

Keyboard layout

German, QWERTZ

Weight

449 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2749966 Logitech Slim Folio Tablet PC cover Apple iPad 10.9 (10. Gen., 2022) 27,7 cm (10,9") Bookcover Black

User & Safety Instructions

User & Safety Instructions 2749966 Logitech Slim Folio Tablet PC cover Apple iPad 10.9 (10. Gen., 2022) 27,7 cm (10,9") Bookcover Black

Description

Type completely comfortably, wherever you may want your NEW iPad® (10. Generation), iPad® (5., 6., 7., 8. and 9.) Or iPad Air® (3. Generation) via the USB hub. This All in one Case is very easy to use and transport and protects your iPad from bumps and scratches.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)