
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 25.20
3
4% = € 0.98
€ 24.22
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 25.20 / piece)
€ 25.20
plus VAT.
Highlights & Details
Long lead-acid battery WP1223A
- Low self-discharge
- Long life.
- Maintenance free
Technical specifications
- Dim
(W x H x D) 182 x 61 x 23 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
2.1 Ah
- Height
61 mm
- Weight
750 g
- Content
1 pc(s)
- Type
WP1223A
- Rechargeable
Yes
- Connector
Terminal
- Depth
23 mm
- Width
182 mm
- Features
Low self-discharge levels
Maintenance-free
- Pin type
F13 snap
- VDS certification
No
Documents & Downloads
Datasheet
Datasheet 2368971 Long WP1223A WP1223A VRLA 12 V 2.1 Ah AGM (W x H x D) 182 x 61 x 23 mm Terminal Low self-discharge levels, Maintenance-f
Security datasheet
Security datasheet 2368971 Long WP1223A WP1223A VRLA 12 V 2.1 Ah AGM (W x H x D) 182 x 61 x 23 mm Terminal Low self-discharge levels, Maintenance-f
Description
Universal and high-quality lead-acid battery for a variety of applications. Suitable for UPS, telecommunication systems, emergency lighting, electronic cash registers, medical devices and systems, fire alarm systems, electrical tools, children's toys, electric vehicles, Electric scooter and much more.
This text is machine translated.
This text is machine translated.
Features
- Low self-discharge
- long life
- maintenance-free
- Temperature range -20 to +50 °C.
- Housing made of robust ABS-plastic
- meets the requirements of IATA/A67 and IMDG / 238
- UL 1989 certified











