• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Long WP18-12SHR VRLA battery VRLA battery

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WP18-12SHR lead-acid battery, 12 V

  • Suitable for THE SKYROCK mobile PA speaker12 V/18 AhMaintenance-free, hermetically closed

Technical specifications

  • Nominal voltage: 12 VCapacity 18 AhTechnology: Lead-acidCharging voltage at 25 °C 14.5 - 15.0 VCharging current: max. 5.4 AConnections: 5 mm screw connection (F3)
Product type

VRLA battery

n.rel.

Dim

(L x W x H) 7.6 x 16.7 x 18.1 cm

Weight

5.6 kg

Width

16.7 cm

Height

18.1 cm

Length

7.6 cm

Documents & Downloads

Datasheet

Datasheet 2813500 Long WP18-12SHR VRLA battery VRLA battery

Security datasheet

Security datasheet 2813500 Long WP18-12SHR VRLA battery VRLA battery

Description

The WP18-12SHR lead battery is suitable for the mobile PA speaker SKYROCK. With this separately available 12-V rechargeable battery (lead-gel rechargeable battery), the device can also be operated independent of mains power (up to 40 hours).

This text is machine translated.

Scope of delivery

  • 1 x WP18-12SHR.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)