• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lübbering FLEXIPASS Set Cable mount A90229 Bundle Ø range 48 mm (max) 1 pc(s)

Product type
Cable mount
Bundle Ø (max.)
48 mm
Bundle Ø range
48 mm (max)
Mounting Ø (max.)
38 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 825.00 / piece)
€ 825.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

  • Cable mount
  • Bundle Ø range 48 mm (max)

Technical specifications

  • max. Clamping width - 48 mm
  • Width (widest point) - 65 mm
  • Weight per piece - 850 g
Product type

Cable mount

Bundle Ø range

48 mm (max)

Bundle Ø (max.)

48 mm

Mounting Ø (max.)

38 mm

Content

1 pc(s)

Manufacturer part #

A90229

Width

65 mm

Height

148 mm

Length

379 mm

Type

FLEXIPASS Set

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3399081 Lübbering FLEXIPASS Set Cable mount A90229 Bundle Ø range 48 mm (max) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3399081 Lübbering FLEXIPASS Set Cable mount A90229 Bundle Ø range 48 mm (max) 1 pc(s)

More interesting products

(*All information is plus legal VAT)