• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A10010313308 Planer Carbide metal Cylindrical Length 30 mm Product size (Ø) 3 mm Working length 13 mm Shank

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LUKAS-ERZETT A10010313308 Planer Carbide metal Cylindrical Length 30 mm Product size (Ø) 3 mm Working length 13 mm Shank diameter 3 mm

  • Process perfectly with cross-toothing steel and cast steel

Technical specifications

  • Tool holder: Shaft
  • Tool holder dimensions 3 mm
  • Shaft length 30 mm
  • Cylinder shape
  • Shape: HFA cylinder
  • Tool head-Ø 3 mm
  • Tool head length 13 mm
  • Teeth: Z7 Steel medium cross serrations
  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Suitable cast steel
  • Suitability cast iron: Well suitable
  • Suitability titanium and nickel alloys: Suitable
  • Chamfer application: Well suited
  • Application deburring: Well suited
  • Milling application: Well suited
  • Application cast: Well suitable
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel
  • Suitable for cast: Well suited
  • Suitable for titanium
Product type

Planer

Type

Cylindrical

Material

Carbide metal

Shank Ø

3 mm

Length

30 mm

Working length

13 mm

Content

1 pc(s)

(Ø)

3 mm

Documents & Downloads

Datasheet

Datasheet 3440097 LUKAS-ERZETT A10010313308 Planer Carbide metal Cylindrical Length 30 mm Product size (Ø) 3 mm Working length 13 mm Shank

User & Safety Instructions

User & Safety Instructions 3440097 LUKAS-ERZETT A10010313308 Planer Carbide metal Cylindrical Length 30 mm Product size (Ø) 3 mm Working length 13 mm Shank

Description

Process perfectly with cross-toothing steel and cast steel
Efficient working: Fast and aggressive erosion can be achieved with good surface results at the same time
Thanks to cross-toothing even the harder materials can be machining
No dangerous shank breakage thanks to high-quality steel shaft
Perfect dimensional stability: Fits optimally into the drive machine
Little effort required while working: The cross-toothing provides increased contact forces
The LUKAS milling pin Z7 made of carbide is characterized by its medium cross teeth, which can be used excellently on hard materials with low application of force. In addition, this type of interlocking provides increased contact forces, which reduce the application of force while working and thus relieve the user. During machining of cast steel, welded seams, hardened and unhardened steels with high strength and stainless steel, high material removal is possible in a very short time. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Our selection of shapes allows you to find the right tool for every machining case.

This text is machine translated.

System requirements

  • Straight grinder

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)